Murata 22 μF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface
- RS Stock No.:
- 247-7773
- Mfr. Part No.:
- GCJ32ER71C226KE01L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$9.22
(exc. GST)
$10.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.922 | $9.22 | - |
| 100 - 490 | $0.843 | $8.43 | 8% |
| 500 + | $0.765 | $7.65 | 17% |
*price indicative
- RS Stock No.:
- 247-7773
- Mfr. Part No.:
- GCJ32ER71C226KE01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Dielectric | Ceramic | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Soft Termination | |
| Minimum Operating Temperature | -55°C | |
| Series | GCJ | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging Tape | ||
Dielectric Ceramic | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Soft Termination | ||
Minimum Operating Temperature -55°C | ||
Series GCJ | ||
Length 3.2mm | ||
Height 2.5mm | ||
Width 2.5mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Maximum Operating Temperature 125°C | ||
The Murata 22 microfarad soft termination chip capacitor (MLCC) is rated for 16 Volts(V) and comes in a 1210 size package.
It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance
- RS Stock No. 2477773P
- Mfr. Part No. GCJ32ER71C226KE01L
Each (Supplied on a Reel)
$0.922
- RS Stock No. 2608811
- Mfr. Part No. GRM219R61C226ME15K
Each (On a Tape of 20)
$0.203
- RS Stock No. 2477754
- Mfr. Part No. GCJ31CR71C106KA15L
Each (On a Tape of 10)
$0.354
- RS Stock No. 2608811P
- Mfr. Part No. GRM219R61C226ME15K
Each (Supplied on a Reel)
$0.203
Related links
- Murata 22 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











