Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 884-7179
- Mfr. Part No.:
- GRM188B31C475KAAJD
- Brand:
- Murata
Bulk discount available
Price Each (In a Pack of 50)**
$0.15
(exc. GST)
$0.17
(inc. GST)
2100 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 - 950 | $0.15 | $7.50 |
1000 - 1950 | $0.146 | $7.30 |
2000 + | $0.144 | $7.20 |
**price indicative
Related links
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 270nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD