- RS Stock No.:
- 260-8776
- Mfr. Part No.:
- GRM155R71E223JA61D
- Brand:
- Murata
Available for back order.
Price (ex. GST) Each (On a Reel of 10000)
$0.008
(exc. GST)
$0.009
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 + | $0.008 | $80.00 |
*price indicative
- RS Stock No.:
- 260-8776
- Mfr. Part No.:
- GRM155R71E223JA61D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±5%
Surface mount
Tolerance ±5%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 25V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Related links
- Murata 22nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±5% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD