Wurth Elektronik 220 nF, 10 V, 10V dc, ±10 %, Surface
- RS Stock No.:
- 260-2301
- Mfr. Part No.:
- 885012104006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-2301
- Mfr. Part No.:
- 885012104006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220 nF | |
| Voltage | 10 V, 10 V dc | |
| Tolerance | ±10 % | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | X5R, X5R | |
| Height | 30 μm | |
| Length | 600 μm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 0201 | |
| Packaging | Tape & Reel | |
| Series | WCAP-CSGP | |
| Standards/Approvals | REACH, RoHS | |
| Termination Type | Solder | |
| Width | 300 μm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220 nF | ||
Voltage 10 V, 10 V dc | ||
Tolerance ±10 % | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric X5R, X5R | ||
Height 30 μm | ||
Length 600 μm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 0201 | ||
Packaging Tape & Reel | ||
Series WCAP-CSGP | ||
Standards/Approvals REACH, RoHS | ||
Termination Type Solder | ||
Width 300 μm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik MLCC is designed and manufactured for use in general electronic equipment used in safety-critical or high-reliability applications also avoid any water or heavy dust on capacitors surface, which may cause electrical leakage, damage, overheating or corrosion.
-55 to +85 °C operating temperature
Related links
- Wurth Elektronik 220 nF 10V dc Surface, Surface Mount
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 100 μF Surface 10 V, 10V dc
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
