Wurth Elektronik 1 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$871.50

(exc. GST)

$958.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$1.743$871.50

*price indicative

RS Stock No.:
260-1704
Mfr. Part No.:
8853522110031
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V ac

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Copper/Nickel/Tin

Minimum Operating Temperature

-55°C

Series

WCAP-CSMH

Height

3.2mm

Length

4.5mm

Width

3.2mm

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik safety capacitor is suitable for interference suppression. It has operating temperature range from -55 °C up to + 125 °C.

Safety class: X1/Y2

TÜV, cULus certified

Each
$2.08
Each (Supplied on a Reel)
$2.08
Each (In a Pack of 5)
$2.402
Each (Supplied on a Reel)
$2.402

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy