Wurth Elektronik 1 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 260-1705
- Mfr. Part No.:
- 8853522110031
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $16.50
View bulk pricing optionsSubtotal (1 unit)*
$2.08
(exc. GST)
$2.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 363 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $2.08 | - |
| 50 - 99 | $1.75 | $16.50 |
| 100 - 199 | $1.50 | $58.00 |
| 200 + | $1.22 | $172.00 |
*price indicative
- RS Stock No.:
- 260-1705
- Mfr. Part No.:
- 8853522110031
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 250V ac | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Copper/Nickel/Tin | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSMH | |
| Width | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 4.5mm | |
| Height | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 250V ac | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Copper/Nickel/Tin | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSMH | ||
Width 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Length 4.5mm | ||
Height 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik safety capacitor is suitable for interference suppression. It has operating temperature range from -55 °C up to + 125 °C.
Safety class: X1/Y2
TÜV, cULus certified
Related links
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
