Wurth Elektronik 5 pF Multilayer Ceramic Capacitor, 100V dc, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$208.00

(exc. GST)

$228.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 16000$0.052$208.00
20000 +$0.047$188.00

*price indicative

RS Stock No.:
242-1097
Mfr. Part No.:
885012007101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

5pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Width

1.25mm

Height

800μm

Length

2mm

Standards/Approvals

EC, IEC, JEDEC JS709B, REACH, RoHS

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

  • RS Stock No. 2421098P
  • Mfr. Part No. 885012007101
Each (Supplied on a Reel)
$0.086
  • RS Stock No. 2421098
  • Mfr. Part No. 885012007101
Each (In a Pack of 50)
$0.086
  • RS Stock No. 2421096P
  • Mfr. Part No. 885012007094
Each (Supplied on a Reel)
$0.094
  • RS Stock No. 2421096
  • Mfr. Part No. 885012007094
Each (In a Pack of 50)
$0.094

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy