Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 257-1072
- Mfr. Part No.:
- 885012106030
- Brand:
- Wurth Elektronik
Bulk discount available
Price (ex. GST) Each (On a Tape of 50)
$0.134
(exc. GST)
$0.147
(inc. GST)
2700 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
50 - 450 | $0.134 | $6.70 |
500 - 950 | $0.119 | $5.95 |
1000 - 1950 | $0.107 | $5.35 |
2000 + | $0.092 | $4.60 |
**price indicative
- RS Stock No.:
- 257-1072
- Mfr. Part No.:
- 885012106030
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 6.8nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD