Murata 4.7 μF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface
- RS Stock No.:
- 247-8136
- Mfr. Part No.:
- GRM21BZ71E475KE15L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $3.40
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$3.40
(exc. GST)
$3.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | $0.17 | $3.40 | - |
| 100 - 1980 | $0.136 | $2.72 | $3.40 |
| 2000 + | $0.116 | $2.32 | $108.00 |
*price indicative
- RS Stock No.:
- 247-8136
- Mfr. Part No.:
- GRM21BZ71E475KE15L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Chip Multilayer Ceramic | |
| Package/Case | 0805 | |
| Packaging | Reel Plastic Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 1.25mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Height | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Chip Multilayer Ceramic | ||
Package/Case 0805 | ||
Packaging Reel Plastic Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 1.25mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Height 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 4.7 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
- RS Stock No. 2478136P
- Mfr. Part No. GRM21BZ71E475KE15L
Each (Supplied on a Reel)
$0.17
- RS Stock No. 2478135
- Mfr. Part No. GRM21BZ71E475KE15L
Each (On a Reel of 3000)
$0.089
- RS Stock No. 2478085
- Mfr. Part No. GRM219R61E475KA73D
Each (On a Tape of 20)
$0.089
- RS Stock No. 2478085P
- Mfr. Part No. GRM219R61E475KA73D
Each (Supplied on a Reel)
$0.089
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 560 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount










