Murata 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 170-6243
- Mfr. Part No.:
- GRM188C81E475KE11D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$248.00
(exc. GST)
$272.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.062 | $248.00 | - |
| 8000 - 36000 | $0.061 | $244.00 | 1% |
| 40000 + | $0.055 | $220.00 | 11% |
*price indicative
- RS Stock No.:
- 170-6243
- Mfr. Part No.:
- GRM188C81E475KE11D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | 180 mm Dia Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X6S | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging 180 mm Dia Paper Tape | ||
Mount Type Surface | ||
Dielectric X6S | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- JP
Murata GRM 0603 X6S Dielectric
General Purpose GRM series, High Dielectric Constant type
Smaller size and higher capacitance Value
High reliability and no polarity
Excellent Pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
- RS Stock No. 1449031
- Mfr. Part No. GRM188R61E475KE11D
Each (On a Reel of 4000)
$0.066
- RS Stock No. 8151386
- Mfr. Part No. GRM188R61E475KE11D
Each (In a Pack of 25)
$0.138
- RS Stock No. 8151386P
- Mfr. Part No. GRM188R61E475KE11D
Each (Supplied on a Reel)
$0.138
- RS Stock No. 7235070
- Mfr. Part No. GCM31CR71E475KA55L
Each (In a Pack of 25)
$0.195
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 820 pF Multilayer Ceramic Capacitor ±10 %, Surface










