Murata 4.7 μF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface
- RS Stock No.:
- 247-8085
- Mfr. Part No.:
- GRM219R61E475KA73D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.30
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$1.84
(exc. GST)
$2.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,700 unit(s) shipping from 23 November 2026
- Plus 4,000 unit(s) shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | $0.092 | $1.84 | - |
| 100 - 180 | $0.089 | $1.78 | $0.30 |
| 200 - 1980 | $0.086 | $1.72 | $1.20 |
| 2000 + | $0.083 | $1.66 | $18.00 |
*price indicative
- RS Stock No.:
- 247-8085
- Mfr. Part No.:
- GRM219R61E475KA73D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Chip Multilayer Ceramic | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | X5R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 850μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Chip Multilayer Ceramic | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric X5R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 1.25mm | ||
Length 2mm | ||
Height 850μm | ||
Maximum Operating Temperature 85°C | ||
The Murata 4.7 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
- RS Stock No. 2478085P
- Mfr. Part No. GRM219R61E475KA73D
Each (Supplied on a Reel)
$0.092
- RS Stock No. 2478136
- Mfr. Part No. GRM21BZ71E475KE15L
Each (On a Tape of 20)
$0.178
- RS Stock No. 2478136P
- Mfr. Part No. GRM21BZ71E475KE15L
Each (Supplied on a Reel)
$0.178
- RS Stock No. 2478135
- Mfr. Part No. GRM21BZ71E475KE15L
Each (On a Reel of 3000)
$0.089
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 560 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount










