Murata 2.2 nF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 13%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$150.00

(exc. GST)

$160.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.015$150.00-
50000 +$0.013$130.0013%

*price indicative

RS Stock No.:
247-8038
Mfr. Part No.:
GRM1885C1H222JA01J
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Multi-layer

Package/Case

0603

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Standards/Approvals

REACH, RoHS, UL

Height

800μm

Length

1.6mm

Width

800μm

Maximum Operating Temperature

125°C

The Murata 2200 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy