Murata 47 nF Multilayer Ceramic Capacitor, 25V dc, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $0.50

View bulk pricing options

Subtotal (1 tape of 100 units)*

$2.50

(exc. GST)

$2.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.025$2.50-
500 - 4900$0.024$2.40$0.50
5000 +$0.023$2.30$10.00

*price indicative

Packaging Options:
RS Stock No.:
247-8013
Mfr. Part No.:
GRM155R71E473JA88D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

25V dc

Package/Case

0402

Construction

Multi-layer Ceramic

Mount Type

Surface

Packaging

Reel Paper Tape

Dielectric

Ceramic

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Height

500μm

Standards/Approvals

REACH, RoHS, UL

Length

1mm

Width

500μm

Maximum Operating Temperature

125°C

The Murata 0.047 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy