- RS Stock No.:
- 247-8012
- Mfr. Part No.:
- GRM155R71E473JA88D
- Brand:
- Murata
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 10000)
$0.011
(exc. GST)
$0.012
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 40000 | $0.011 | $110.00 |
50000 + | $0.01 | $100.00 |
*price indicative |
- RS Stock No.:
- 247-8012
- Mfr. Part No.:
- GRM155R71E473JA88D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
The Murata 0.047 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 5% tolerance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 25V dc |
Package/Case | 0402 |
Mounting Type | Surface Mount |
Dielectric | X7R |
Series | GRM |
Terminal Type | Standard |