Murata 47 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$258.00

(exc. GST)

$285.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.086$258.00-
6000 - 9000$0.084$252.002%
12000 +$0.083$249.003%

*price indicative

RS Stock No.:
170-6303
Mfr. Part No.:
GRM21B7U1H473JA01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Packaging

180 mm Dia Embossed Tape

Mount Type

Surface

Dielectric

U2J

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

Height

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata GRM 0805 U2J Dielectric


Murata GRM Series are small in size and large capacitance values in a multi-layer structure

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

GRM Series Temperature Compensating type are Ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy