Murata 47 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 169-3941
- Mfr. Part No.:
- GCM155R71E473KA55D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$90.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.009 | $90.00 | - |
| 20000 - 90000 | $0.009 | $90.00 | - |
| 100000 + | $0.008 | $80.00 | $100.00 |
*price indicative
- RS Stock No.:
- 169-3941
- Mfr. Part No.:
- GCM155R71E473KA55D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47nF | |
| Voltage | 25V dc | |
| Construction | Flat | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Paper | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GCM | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47nF | ||
Voltage 25V dc | ||
Construction Flat | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Paper | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GCM | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GCM Automotive 0402 Series
Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent Pulse responsibility and noise reduction due to their low impedance at high frequency.
Related links
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 47 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 47 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 47 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
