Murata 3.3 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 247-7892
- Mfr. Part No.:
- GCM21BR71C335KA73L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$324.00
(exc. GST)
$357.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.108 | $324.00 |
| 15000 + | $0.097 | $291.00 |
*price indicative
- RS Stock No.:
- 247-7892
- Mfr. Part No.:
- GCM21BR71C335KA73L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3.3μF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Height | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3.3μF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Height 1.25mm | ||
Length 2mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 3.3 microfarad capacitor (MLCC) is rated for 16 Volts(V) and comes in a 0805 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
Related links
- Murata 3.3 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
