Murata 10μF MLCC, 6.3V dc V, SMD
- RS Stock No.:
- 247-7886
- Mfr. Part No.:
- GCM21BR70J106KE22K
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 10 units)**
$2.50
(exc. GST)
$2.70
(inc. GST)
7110 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
10 - 40 | $0.25 | $2.50 |
50 - 90 | $0.243 | $2.43 |
100 - 990 | $0.236 | $2.36 |
1000 + | $0.229 | $2.29 |
**price indicative
Related links
- Murata 10μF MLCC SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10μF Multilayer Ceramic Capacitor MLCC SMD