Murata 470 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $0.50

View bulk pricing options

Subtotal (1 tape of 100 units)*

$2.30

(exc. GST)

$2.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.023$2.30-
500 - 4900$0.022$2.20$0.50
5000 +$0.021$2.10$10.00

*price indicative

Packaging Options:
RS Stock No.:
247-7839
Mfr. Part No.:
GCM155R71H471KA37D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

470pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GCM

Standards/Approvals

UL, RoHS, REACH

Height

500μm

Width

500μm

Length

1mm

Maximum Operating Temperature

125°C

The Murata 470 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

  • RS Stock No. 2477839P
  • Mfr. Part No. GCM155R71H471KA37D
Each (Supplied on a Reel)
$0.023
  • RS Stock No. 2477964P
  • Mfr. Part No. GRM1555C1H471FA01D
Each (Supplied on a Reel)
$0.057
  • RS Stock No. 2477964
  • Mfr. Part No. GRM1555C1H471FA01D
Each (On a Tape of 50)
$0.057
  • RS Stock No. 1733553
  • Mfr. Part No. VJ0402Y471KXAAC
Each (On a Reel of 1000)
$0.063

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy