Infineon TLE9461ESV33XUMA1, CAN Transceiver 5 Mbps, 24-Pin TSDSO
- RS Stock No.:
- 218-6361
- Mfr. Part No.:
- TLE9461ESV33XUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $67.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.82
(exc. GST)
$20.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $3.764 | $18.82 | - |
| 750 - 1495 | $3.674 | $18.37 | $67.50 |
| 1500 + | $3.622 | $18.11 | $213.00 |
*price indicative
- RS Stock No.:
- 218-6361
- Mfr. Part No.:
- TLE9461ESV33XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Interface | |
| Power Down Mode | Sleep, Normal, Restart | |
| Supply Current | 6.5mA | |
| Package Type | TSDSO | |
| Interface Type | CAN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE9461ES V33 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Interface | ||
Power Down Mode Sleep, Normal, Restart | ||
Supply Current 6.5mA | ||
Package Type TSDSO | ||
Interface Type CAN | ||
Pin Count 24 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series TLE9461ES V33 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100, AEC-Q101 | ||
Infineon TLE9461ES V33 Series CAN Transceiver, 5Mbps Maximum Data Rate, 4.75V Minimum Supply Voltage - TLE9461ESV33XUMA1
This CAN transceiver provides a single-channel Interface for Controller Area Network communication in automotive and industrial environments. It accepts a wide supply range and supports high-speed CAN signalling while offering temperature resilience and electrostatic protection for demanding operational contexts.
Features and Benefits:
• Supports data rates up to 5 Mbps for fast network communication
• Operates from 4.75 V to 28 V for flexible power systems
• Draws 6.5 mA supply current to minimise power consumption
• Withstands temperatures from −40 °C to 150 °C for harsh environments
• Includes ESD protection to reduce susceptibility to electrostatic events
• Available in a 24-pin TSDSO package for Compact board integration
• Operates from 4.75 V to 28 V for flexible power systems
• Draws 6.5 mA supply current to minimise power consumption
• Withstands temperatures from −40 °C to 150 °C for harsh environments
• Includes ESD protection to reduce susceptibility to electrostatic events
• Available in a 24-pin TSDSO package for Compact board integration
Applications
• Suitable for vehicle network gateway modules requiring high throughput
• Ideal for powertrain modules operating across wide temperature ranges
• Used with diagnostic tools communicating over high-speed CAN
• Can be used for body electronics interfacing in automotive systems
• Appropriate for industrial controllers needing single-channel CAN connectivity
• Ideal for powertrain modules operating across wide temperature ranges
• Used with diagnostic tools communicating over high-speed CAN
• Can be used for body electronics interfacing in automotive systems
• Appropriate for industrial controllers needing single-channel CAN connectivity
What operating modes are available to manage power states?
It provides sleep, normal and restart modes to control power consumption and network behaviour.
What standards cover its suitability for automotive use?
It meets automotive-grade qualification standards for component stress and reliability.
How many transceivers are provided per device and how is the Interface presented?
There is one transceiver and it implements a CAN electrical Interface for bus connection.
Which package type should be expected for layout planning?
The device is supplied in a TSDSO package requiring an appropriate footprint design.
