KEMET 470 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1000 units)*

$12.00

(exc. GST)

$13.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
1000 - 2000$0.012$12.00
3000 - 4000$0.012$12.00
5000 +$0.011$11.00

*price indicative

RS Stock No.:
147-572
Mfr. Part No.:
C0402C471K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Standards/Approvals

EIA 556, EIA 481, J-STD-020, IPC-7351, EIA 624

Length

1mm

Width

500μm

Height

500μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
MX

C Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy