Murata 33 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 247-7836
- Mfr. Part No.:
- GCM155R71H333KE02D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save 11%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$90.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.009 | $90.00 | - |
| 50000 + | $0.008 | $80.00 | 11% |
*price indicative
- RS Stock No.:
- 247-7836
- Mfr. Part No.:
- GCM155R71H333KE02D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 500μm | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
The Murata 0.033 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
Related links
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 33 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
