- RS Stock No.:
- 185-2042
- Mfr. Part No.:
- GRM033R61C333KE84D
- Brand:
- Murata
25000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.019
(exc. GST)
$0.021
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 3000 | $0.019 | $19.00 |
4000 - 7000 | $0.019 | $19.00 |
8000 + | $0.019 | $19.00 |
*price indicative
- RS Stock No.:
- 185-2042
- Mfr. Part No.:
- GRM033R61C333KE84D
- Brand:
- Murata
Related links
- Murata 33nF MLCC, 16V dc V, ±10% , SMD
- Yageo 33nF MLCC, 16V dc V, ±10% , SMD
- Murata 33nF MLCC, 10V dc V, ±10% , SMD
- Murata 33nF MLCC, 630V dc V, ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Murata 33nF MLCC, 250V ac V, ±10% , SMD
- Murata 33nF MLCC, 50V dc V, SMD