Murata 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 247-7830
- Distrelec Article No.:
- 304-40-689
- Mfr. Part No.:
- GCM155R71H104KE02D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$2.80
(exc. GST)
$3.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.028 | $2.80 | - |
| 500 - 4900 | $0.026 | $2.60 | 7% |
| 5000 + | $0.02 | $2.00 | 28% |
*price indicative
- RS Stock No.:
- 247-7830
- Distrelec Article No.:
- 304-40-689
- Mfr. Part No.:
- GCM155R71H104KE02D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GCM | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GCM | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 500μm | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
The Murata 0.1 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
Related links
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 100 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
