Murata 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save $1.04

View bulk pricing options

Subtotal (1 pack of 10 units)*

$3.78

(exc. GST)

$4.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,800 unit(s) shipping from 23 November 2026
  • Plus 2,350 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$0.378$3.78-
130 - 240$0.37$3.70$1.04
250 +$0.365$3.65$3.25

*price indicative

RS Stock No.:
190-2933
Mfr. Part No.:
RDER71H104K0P1H03B
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Packaging

Bulk

Mount Type

Through Hole

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Seated Plane Height

6mm

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

RDE

Standards/Approvals

RoHS, REACH

Length

5mm

Width

3.5mm

Height

5mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

Lead Spacing

2.5mm

Lead Diameter

500μm

COO (Country of Origin):
JP
Application - This product specification is applied to Radial Lead Type Monolithic Ceramic Capacitors with epoxy coat used for General Electronic equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy