Murata 100 nF Multilayer Ceramic Capacitor, 50V dc, 1 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$980.00

(exc. GST)

$1,080.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 8000$0.49$980.00
10000 +$0.441$882.00

*price indicative

RS Stock No.:
247-7902
Mfr. Part No.:
GCM31C5C1H104FA16L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

C0G

Tolerance

1 %

Automotive Standard

AEC-Q200

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GCM

Width

1.6mm

Standards/Approvals

RoHS, REACH, UL

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

The Murata 0.1 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 1206 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 1% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy