TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 242-7547
- Mfr. Part No.:
- CNC5L1X7R1E106K160AE
- Brand:
- TDK
Bulk discount available
Price (ex. GST) Each (On a Reel of 2000)
$0.535
(exc. GST)
$0.589
(inc. GST)
2000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2000 - 8000 | $0.535 | $1,070.00 |
10000 + | $0.482 | $964.00 |
**price indicative
- RS Stock No.:
- 242-7547
- Mfr. Part No.:
- CNC5L1X7R1E106K160AE
- Brand:
- TDK
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD