TDK 330 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 242-7472
- Mfr. Part No.:
- CGA3E3X7R1E334K080AB
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$4.85
(exc. GST)
$5.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.097 | $4.85 | - |
| 100 - 200 | $0.095 | $4.75 | 2% |
| 250 - 450 | $0.093 | $4.65 | 4% |
| 500 + | $0.091 | $4.55 | 6% |
*price indicative
- RS Stock No.:
- 242-7472
- Mfr. Part No.:
- CGA3E3X7R1E334K080AB
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 330nF | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 800μm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 330nF | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Length 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Width 800μm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.
Superior mechanical strength and high reliability due to the monolithic structure
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
- RS Stock No. 2427472P
- Mfr. Part No. CGA3E3X7R1E334K080AB
Each (Supplied on a Reel)
$0.097
- RS Stock No. 2427475
- Mfr. Part No. CGA3E3X7R1H334K080AB
Each (On a Reel of 4000)
$0.073
- RS Stock No. 2427476
- Mfr. Part No. CGA3E3X7R1H334K080AB
Each (In a Pack of 50)
$0.152
- RS Stock No. 2427476P
- Mfr. Part No. CGA3E3X7R1H334K080AB
Each (Supplied on a Reel)
$0.152
Related links
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 330 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount










