TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 242-7548
- Mfr. Part No.:
- CNC5L1X7R1E106K160AE
- Brand:
- TDK
Bulk discount available
Price (ex. GST) Each (In a Pack of 5)
$1.60
(exc. GST)
$1.76
(inc. GST)
2000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $1.60 | $8.00 |
10 - 20 | $1.562 | $7.81 |
25 - 45 | $1.526 | $7.63 |
50 + | $1.49 | $7.45 |
**price indicative
- RS Stock No.:
- 242-7548
- Mfr. Part No.:
- CNC5L1X7R1E106K160AE
- Brand:
- TDK
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD