TDK 10 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$3.10

(exc. GST)

$3.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100$0.031$3.10
200 - 400$0.031$3.10
500 - 900$0.03$3.00
1000 +$0.029$2.90

*price indicative

Packaging Options:
RS Stock No.:
242-7301
Mfr. Part No.:
C1005X7R1E103K050BB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Width

500μm

Length

1mm

Height

500μm

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

125°C

The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.

Outstanding frequency characteristics such as low ESR and low ESL by the simple structure

Low self heating value and high resistance to ripple on account of the low ESR

No polarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy