KEMET 10 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$3.38

(exc. GST)

$3.72

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 400 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 990$0.338$3.38-
1000 - 1990$0.329$3.292%
2000 +$0.325$3.253%

*price indicative

Packaging Options:
RS Stock No.:
210-7038
Mfr. Part No.:
C0603C103K3TACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

25V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C0603C

Width

800μm

Height

800μm

Standards/Approvals

EIA 556, EIA 481, EIA 624, IPC-7351, J-STD-020

Length

1.6mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The Kemet Electronics Ceramic Capacitor 0603 with 10nF and 25VDC X8G

High Ripple Current Capability,

Matte Tin-plated Termination,

High Thermal Stability,

Flexible Termination.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy