Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 263-4044
- Distrelec Article No.:
- 304-42-288
- Mfr. Part No.:
- 885012007096
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 6%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$4.30
(exc. GST)
$4.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | $0.086 | $4.30 | - |
| 500 - 950 | $0.08 | $4.00 | 6% |
| 1000 - 1950 | $0.072 | $3.60 | 16% |
| 2000 + | $0.059 | $2.95 | 31% |
*price indicative
- RS Stock No.:
- 263-4044
- Distrelec Article No.:
- 304-42-288
- Mfr. Part No.:
- 885012007096
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 4.7pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.25mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 4.7pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS, REACH | ||
Height 1.25mm | ||
Length 2mm | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Related links
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
