Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor, 10V dc, Surface
- RS Stock No.:
- 242-1022
- Distrelec Article No.:
- 304-33-229
- Mfr. Part No.:
- 885012006001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $0.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$3.10
(exc. GST)
$3.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.031 | $3.10 | - |
| 200 - 400 | $0.031 | $3.10 | - |
| 500 - 900 | $0.03 | $3.00 | $0.50 |
| 1000 + | $0.03 | $3.00 | $1.00 |
*price indicative
- RS Stock No.:
- 242-1022
- Distrelec Article No.:
- 304-33-229
- Mfr. Part No.:
- 885012006001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7pF | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CSGP | |
| Height | 800μm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, EC, IEC | |
| Width | 800μm | |
| Length | 1.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7pF | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CSGP | ||
Height 800μm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, EC, IEC | ||
Width 800μm | ||
Length 1.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
