Taiyo Yuden 100 nF Multilayer Ceramic Capacitor, 50V dc, Surface
- RS Stock No.:
- 240-5758
- Mfr. Part No.:
- MSASU219JB7104KTNA01
- Brand:
- Taiyo Yuden
Get a bulk buy discount
Add 250 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7.30
(exc. GST)
$8.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.146 | $7.30 | - |
| 250 - 700 | $0.139 | $6.95 | 4% |
| 750 + | $0.133 | $6.65 | 8% |
*price indicative
- RS Stock No.:
- 240-5758
- Mfr. Part No.:
- MSASU219JB7104KTNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | 0805 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MSASU | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Length | 2mm | |
| Height | 850μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction 0805 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MSASU | ||
Width 1.25mm | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Length 2mm | ||
Height 850μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
- RS Stock No. 2411753
- Mfr. Part No. MBJCU168BB7104KTPA01
Each (In a Pack of 100)
$0.172
- RS Stock No. 2405763
- Mfr. Part No. MSASU21GSB7224KTNA01
Each (In a Pack of 100)
$0.066
- RS Stock No. 2405745
- Mfr. Part No. MSASU105AB5474KFNA01
Each (In a Pack of 100)
$0.121
- RS Stock No. 2405694
- Mfr. Part No. MSASL063SC6104KFNA01
Each (In a Pack of 500)
$0.057
Related links
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount












