Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- RS Stock No.:
- 240-5648
- Mfr. Part No.:
- MSASE168BB5106MTNA01
- Brand:
- Taiyo Yuden
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 240-5648
- Mfr. Part No.:
- MSASE168BB5106MTNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 178mm Dia Taping | |
| Dielectric | Ceramic | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | MSAS | |
| Width | 800μm | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 178mm Dia Taping | ||
Dielectric Ceramic | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series MSAS | ||
Width 800μm | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Related links
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Taiyo Yuden 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
