Taiyo Yuden 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- RS Stock No.:
- 184-3589
- Mfr. Part No.:
- EMK316BB7226ML-T
- Brand:
- Taiyo Yuden
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$22.25
(exc. GST)
$24.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.445 | $22.25 | - |
| 500 - 950 | $0.437 | $21.85 | $4.00 |
| 1000 + | $0.429 | $21.45 | $16.00 |
*price indicative
- RS Stock No.:
- 184-3589
- Mfr. Part No.:
- EMK316BB7226ML-T
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 16V dc | |
| Construction | 1206 | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | M | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22μF | ||
Voltage 16V dc | ||
Construction 1206 | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series M | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 22 μF ± 20%, 16V, X7R, 1206/3216
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 2000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
Related links
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Taiyo Yuden 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±20 %
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor Surface Mount
