Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 16V dc, Surface

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
240-5656
Mfr. Part No.:
MSASE21GBB7106MTNA01
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0805

Construction

0805

Mount Type

Surface

Dielectric

Ceramic

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

MSASE

Length

2mm

Height

1.25mm

Standards/Approvals

IEC 62474, REACH, RoHS

Width

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.

Monolithic structure provides higher reliability

Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Used in communication equipment

Used in power supply bypass capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy