KEMET 160 nF Multilayer Ceramic Capacitor, 160V dc, 10 %, Surface
- RS Stock No.:
- 224-6959
- Mfr. Part No.:
- C2220X164KFRLCAUTO
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save $619.50
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$1,237.80
(exc. GST)
$1,361.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 1200 | $4.126 | $1,237.80 | - |
| 1500 + | $3.713 | $1,113.90 | $619.50 |
*price indicative
- RS Stock No.:
- 224-6959
- Mfr. Part No.:
- C2220X164KFRLCAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 160nF | |
| Voltage | 160V dc | |
| Construction | Stacked | |
| Package/Case | 2220 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C2220 | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Length | 5.7mm | |
| Height | 600μm | |
| Width | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 160nF | ||
Voltage 160V dc | ||
Construction Stacked | ||
Package/Case 2220 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C2220 | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Length 5.7mm | ||
Height 600μm | ||
Width 5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Commercial and automotive grade (AEC-Q200)
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available
- RS Stock No. 2246960P
- Mfr. Part No. C2220X164KFRLCAUTO
Each (Supplied on a Reel)
$9.69
- RS Stock No. 2246960
- Mfr. Part No. C2220X164KFRLCAUTO
Each
$9.69
- RS Stock No. 2246980P
- Mfr. Part No. C2220X664KBRLCAUTO
Each (Supplied on a Reel)
$10.10
- RS Stock No. 2246980
- Mfr. Part No. C2220X664KBRLCAUTO
Each
$10.10
Related links
- KEMET 160 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 300 nF Multilayer Ceramic Capacitor 10 %, Surface Mount










