KEMET 160 nF Multilayer Ceramic Capacitor, 160V dc, 10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.69

(exc. GST)

$10.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 413 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.69
10 - 19$9.41
20 - 49$9.17
50 - 99$8.93
100 +$8.69

*price indicative

Packaging Options:
RS Stock No.:
224-6960
Mfr. Part No.:
C2220X164KFRLCAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

160nF

Voltage

160V dc

Construction

Stacked

Package/Case

2220

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C2220

Height

600μm

Width

5mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Length

5.7mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Commercial and automotive grade (AEC-Q200)

Industry-leading CV values

Operating temperature range of −55°C to +125°C

Low ESR and ESL

Non-polar device, minimizing installation concerns

Lead (Pb)-free, RoHS, and REACH compliant

Surface mountable using standard MLCC reflow profiles

Flexible termination option available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy