KEMET 9.4 nF Multilayer Ceramic Capacitor, 9.4V dc, 10 %, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
224-6952
Mfr. Part No.:
C1812X942KZRLCAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

9.4nF

Product Type

Multilayer Ceramic Capacitor

Voltage

9.4V dc

Package/Case

1812

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C1812

Width

3.2mm

Height

700μm

Length

4.5mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Commercial and automotive grade (AEC-Q200)

Industry-leading CV values

Operating temperature range of −55°C to +125°C

Low ESR and ESL

Non-polar device, minimizing installation concerns

Lead (Pb)-free, RoHS, and REACH compliant

Surface mountable using standard MLCC reflow profiles

Flexible termination option available

  • RS Stock No. 2246953P
  • Mfr. Part No. C1812X942KZRLCAUTO
Each (Supplied on a Reel)
$5.98
  • RS Stock No. 2246953
  • Mfr. Part No. C1812X942KZRLCAUTO
Each
$5.98
  • RS Stock No. 2068750
  • Mfr. Part No. C1812C663KFRLCAUTO
Each
$4.96
  • RS Stock No. 2246956P
  • Mfr. Part No. C1812X944KARLCAUTO
Each (Supplied on a Reel)
$6.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy