TDK 10 nF Multilayer Ceramic Capacitor, 100V dc, +10 %, Through Hole Radial

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.06

(exc. GST)

$4.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,170 unit(s) ready to ship from another location
  • Plus 190 unit(s) shipping from 25 November 2026
  • Plus 1,000 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.406$4.06-
20 - 40$0.398$3.981%
50 +$0.39$3.903%

*price indicative

RS Stock No.:
194-0611
Mfr. Part No.:
FG28X7R2A103KNT00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

100V dc

Packaging

Bulk

Mount Type

Through Hole

Dielectric

X7R

Tolerance

+10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

FG

Length

4mm

Height

5.5mm

Standards/Approvals

RoHS

Width

2.5mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

500μm

The TDKs FG series 0. 01uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.

Halogen free

Commercial grade

Bulk type packaging

Operating temperature –55 to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy