Vishay 100 nF Multilayer Ceramic Capacitor, 25V dc, -20 → 80 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$9.80

(exc. GST)

$10.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship

Units
Per unit
Per Pack*
Saving
50 - 950$0.196$9.80-
1000 - 1950$0.193$9.651%
2000 +$0.189$9.453%

*price indicative

RS Stock No.:
181-6522
Mfr. Part No.:
K104Z15Y5VE5TL2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

Y5V

Tolerance

-20 → 80 %

Automotive Standard

No

Termination Type

Radial

Seated Plane Height

1.6mm

Minimum Operating Temperature

-30°C

Series

K

Standards/Approvals

RoHS, EN, UL, IEC, EIA

Width

2.6mm

Height

4mm

Length

4mm

Maximum Operating Temperature

85°C

Lead Spacing

2.5mm

Suppression Class

Class III

Lead Diameter

500μm

COO (Country of Origin):
CN
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC

High capacitance with small size

High reliability

Crimp and straight lead styles

APPLICATIONS

Temperature compensation

Coupling and decoupling

Undefined

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy