Vishay 0.22 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Through Hole Radial

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-7810
Mfr. Part No.:
K224K20X7RF53H5G
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

0.22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Packaging

Bulk

Mount Type

Through Hole

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Seated Plane Height

2.6mm

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

K.G

Height

3.8mm

Width

3.8mm

Standards/Approvals

RoHS, UL, EN, IEC, EIA

Maximum Operating Temperature

160°C

Lead Spacing

5mm

Lead Diameter

500μm

COO (Country of Origin):
CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 220000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance.

High capacitance with small size

Radial mounting style

Crimp and straight lead styles

Parts compliant with ELV directive

Each (In a Pack of 25)
$1.588
Each (In a Pack of 10)
$0.80
Each (In a Pack of 10)
$0.48
  • RS Stock No. 1940554
  • Mfr. Part No. FG20X7R1H106KRT00
Each (In a Pack of 10)
$1.049

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy