Vishay 47 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Through Hole Radial
- RS Stock No.:
- 210-7825
- Mfr. Part No.:
- K473K15X7RF53H5G
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.80
(exc. GST)
$5.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1240 | $0.48 | $4.80 | - |
| 1250 - 2490 | $0.469 | $4.69 | 2% |
| 2500 + | $0.461 | $4.61 | 3% |
*price indicative
- RS Stock No.:
- 210-7825
- Mfr. Part No.:
- K473K15X7RF53H5G
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 47nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Seated Plane Height | 2.6mm | |
| Series | K.G | |
| Width | 3.8mm | |
| Standards/Approvals | IEC, EN, EIA, UL, RoHS | |
| Height | 3.8mm | |
| Maximum Operating Temperature | 160°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 47nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Seated Plane Height 2.6mm | ||
Series K.G | ||
Width 3.8mm | ||
Standards/Approvals IEC, EN, EIA, UL, RoHS | ||
Height 3.8mm | ||
Maximum Operating Temperature 160°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 47000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance.
High capacitance with small size
Radial mounting style
Crimp and straight lead styles
Parts compliant with ELV directive
Related links
- Vishay 47 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 47 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 47 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
