Vishay 2.2 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Through Hole Radial
- RS Stock No.:
- 210-7804
- Mfr. Part No.:
- K222K15X7RF53H5G
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-7804
- Mfr. Part No.:
- K222K15X7RF53H5G
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Seated Plane Height | 2.6mm | |
| Series | K.G | |
| Standards/Approvals | IEC, EIA, EN, RoHS, UL | |
| Width | 3.8mm | |
| Height | 3.8mm | |
| Maximum Operating Temperature | 160°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Seated Plane Height 2.6mm | ||
Series K.G | ||
Standards/Approvals IEC, EIA, EN, RoHS, UL | ||
Width 3.8mm | ||
Height 3.8mm | ||
Maximum Operating Temperature 160°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 2200pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance.
High capacitance with small size
Radial mounting style
Crimp and straight lead styles
Parts compliant with ELV directive
- RS Stock No. 2107805
- Mfr. Part No. K222K15X7RF53H5G
Each (In a Pack of 10)
$0.342
- RS Stock No. 2107825
- Mfr. Part No. K473K15X7RF53H5G
Each (In a Pack of 10)
$0.48
- RS Stock No. 2107807
- Mfr. Part No. K222K15X7RK53H5G
Each (In a Pack of 10)
$0.571
- RS Stock No. 2107823
- Mfr. Part No. K472K15X7RF53H5G
Each (In a Pack of 10)
$0.384
Related links
- Vishay 2.2 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 2.2 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 2.2 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- TDK 2.2 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- Murata 2.2 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial











