Vishay 2.2 nF, 50V dc, 10 %, Through Hole
- RS Stock No.:
- 210-7765
- Mfr. Part No.:
- A222K15X7RF5UAAP
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-7765
- Mfr. Part No.:
- A222K15X7RF5UAAP
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2 nF | |
| Voltage | 50 V dc | |
| Tolerance | 10 % | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2 nF | ||
Voltage 50 V dc | ||
Tolerance 10 % | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
- COO (Country of Origin):
- CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 2200pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance. It is highly reliable capacitor MADE of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
Axial mounting style
Parts compliant with ELV directive
Related links
- Vishay 2.2 nF 10 %, Through Hole
- Vishay 2.2 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 2.2 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 2.2 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
