Vishay 2.2 nF Multilayer Ceramic Capacitor, 200V dc, 10 %, Through Hole Radial

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-7806
Mfr. Part No.:
K222K15X7RK53H5G
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

200V dc

Mount Type

Through Hole

Packaging

Bulk

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Termination Type

Radial

Seated Plane Height

2.6mm

Minimum Operating Temperature

-55°C

Series

K.G

Standards/Approvals

RoHS, UL, EN, IEC, EIA

Width

3.8mm

Height

3.8mm

Lead Spacing

5mm

Maximum Operating Temperature

160°C

Lead Diameter

500μm

COO (Country of Origin):
CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 2200pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance.

High capacitance with small size

Radial mounting style

Crimp and straight lead styles

Parts compliant with ELV directive

Each (In a Pack of 10)
$0.574
Each (In a Pack of 10)
$0.347
Each (In a Pack of 10)
$0.342
Each (In a Bag of 5000)
$0.637

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy