Vishay 2.2 nF, 50V dc, 10 %, Through Hole

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-7764
Mfr. Part No.:
A222K15X7RF5UAAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2 nF

Voltage

50 V dc

Tolerance

10 %

Mount Type

Through Hole

Dielectric

X7R

COO (Country of Origin):
CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 2200pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance. It is highly reliable capacitor MADE of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.

High capacitance with small size

Axial mounting style

Parts compliant with ELV directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy