Vishay 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 647-6841
- Mfr. Part No.:
- VJ1206A222JXAAT
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $8.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.33
(exc. GST)
$11.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
- Plus 725 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.413 | $10.33 | - |
| 750 - 1475 | $0.402 | $10.05 | $8.25 |
| 1500 + | $0.396 | $9.90 | $25.50 |
*price indicative
- RS Stock No.:
- 647-6841
- Mfr. Part No.:
- VJ1206A222JXAAT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Packaging | 7 in Reel/Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709A | |
| Height | 1.7mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Packaging 7 in Reel/Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Width 1.6mm | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709A | ||
Height 1.7mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Vishay VJ Series
High voltage handling capability
Ideal for snubber and surge suppression applications
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
- RS Stock No. 6476841P
- Mfr. Part No. VJ1206A222JXAAT
Each (Supplied on a Reel)
$0.413
- RS Stock No. 2507694P
- Mfr. Part No. VJ1206A272JXAAT
Each (Supplied on a Reel)
$0.413
- RS Stock No. 2727880P
- Mfr. Part No. VJ0603Y103JXACW1BC
Each (Supplied on a Reel)
$0.053
- RS Stock No. 2727880
- Mfr. Part No. VJ0603Y103JXACW1BC
Each (On a Tape of 200)
$0.053
Related links
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 2.2 nF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 2.2 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount










