KEMET 100 nF Multilayer Ceramic Capacitor, 6.3V dc, 10 %, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
205-3288
Mfr. Part No.:
C0402C104K9RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface

Packaging

Paper Tape

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Standards/Approvals

EIA 481, IPC-7351, J-STD-020

Width

500μm

Height

500μm

Length

1mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 6.3VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.

Lead free

Temperature stable dielectric

RoHS, and REACH Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy